LMP7711MKE/NOPB | |
---|---|
DigiKey Part Number | LMP7711MKE/NOPBTR-ND - Tape & Reel (TR) LMP7711MKE/NOPBCT-ND - Cut Tape (CT) LMP7711MKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7711MKE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP7711MKE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.41000 | ¥204.10 |
25 | ¥19.25680 | ¥481.42 |
100 | ¥16.40810 | ¥1,640.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.40620 | ¥3,851.55 |
500 | ¥13.48050 | ¥6,740.25 |
1,250 | ¥11.16960 | ¥13,962.00 |
2,500 | ¥10.39929 | ¥25,998.23 |
6,250 | ¥10.01414 | ¥62,588.37 |