Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,771 In Stock | 1 : ¥23.48000 Cut Tape (CT) 250 : ¥16.39800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 450µA | - | 4 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,590 In Stock | 1 : ¥40.39000 Cut Tape (CT) 500 : ¥25.32584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 18 MHz | - | 0.5 pA | 60 µV | 2.7mA | 35 mA | 2.8 V | 11 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
22,765 In Stock | 1 : ¥40.64000 Cut Tape (CT) 1,000 : ¥21.47526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 5V/µs | 10 MHz | - | 1 pA | 80 µV | 1mA (x2 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
276 In Stock | 1 : ¥41.54000 Tube | Tube | Last Time Buy | Voltage Feedback | 1 | - | 4100V/µs | 200 MHz | 220 MHz | 2.7 µA | 200 µV | 6.5mA | 118 mA | 5.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |