Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,353 In Stock | 1 : ¥55.74000 Cut Tape (CT) 2,500 : ¥22.82844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Differential | 1 | Differential, Rail-to-Rail | 45V/µs | 180 MHz | 34 MHz | 75 nA | 75 µV | 1mA | - | 2.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
8,673 In Stock | 1 : ¥18.06000 Cut Tape (CT) 1,000 : ¥7.59407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.3V/µs | 3.6 MHz | - | 0.5 pA | 500 µV | 180µA (x2 Channels) | 55 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |