Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,772 In Stock | 1 : ¥4.68000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 2.3V/µs | 2.8 MHz | 1 pA | 700 µV | 230µA | 22 mA | 2.7 V | 6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,155 In Stock 26,811 Marketplace | 1 : ¥28.08000 Tube | Bulk Tube | Active | CMOS | 2 | Rail-to-Rail | 0.03V/µs | 100 kHz | 1 pA | 60 µV | 20µA (x2 Channels) | 5 mA | 2.3 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
123 In Stock | 1 : ¥41.13000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |