Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,155 In Stock | 1 : ¥8.54000 Cut Tape (CT) 2,500 : ¥3.20171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA (x4 Channels) | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock | 855 : ¥9.95511 Tube | - | Tube | Last Time Buy | CMOS | 2 | Rail-to-Rail | 1.3V/µs | 1.5 MHz | 0.02 pA | 110 µV | 1.3mA (x2 Channels) | 30 mA | 3 V | 15.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |