Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,916 In Stock | 1 : ¥53.04000 Cut Tape (CT) 3,000 : ¥26.62215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2750V/µs | 8 GHz | 2.5 GHz | 12 µA | 200 µV | 17.8mA | 105 mA | 3.3 V | 5.25 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
809 In Stock 8,771 Marketplace | 1 : ¥63.54000 Cut Tape (CT) 250 : ¥45.36180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Differential | 1 | Differential, Rail-to-Rail | 1500V/µs | 850 MHz | 620 MHz | 10 µA | 450 µV | 10.1mA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |