Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,491 In Stock 27,455 Marketplace | 1 : ¥50.33000 Cut Tape (CT) 2,500 : ¥22.95708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Feedback | 1 | - | 100V/µs | 100 MHz | 3 µA | 500 µV | 8.5mA | - | 9 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
12,474 In Stock | 1 : ¥51.39000 Cut Tape (CT) 3,000 : ¥25.80607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 120V/µs | 230 MHz | 11 µA | 28 µV | 3mA | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,580 In Stock | 1 : ¥78.24000 Tube | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 180V/µs | 155 MHz | 3 pA | 400 µV | 6.6mA (x2 Channels) | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |