Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,401 Marketplace | Unavailable | - | Bulk | Active | Differential | 1 | Differential | 52V/µs | 225 MHz | 150 MHz | 2 µA | 200 µV | 12.3mA | 85 mA | 4 V | 33 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥37.93298 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | Differential | 52V/µs | 225 MHz | 150 MHz | 2 µA | 200 µV | 12.3mA | 85 mA | 4 V | 33 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |