Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,103 In Stock | 1 : ¥48.60000 Cut Tape (CT) 1,000 : ¥25.65515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 1200V/µs | - | 360 MHz | 3 µA | 1 mV | 12mA | 70 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
846 In Stock | 1 : ¥94.17000 Tube | - | Tube | Active | General Purpose | 2 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 5 µV | 3.7mA (x2 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |