Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,535 In Stock | 1 : ¥25.45000 Cut Tape (CT) 2,500 : ¥12.79275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 1.5V/µs | - | 230 kHz | 175 µA | 480 µV | 1mA | 44 mA | 4.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
24,422 In Stock | 1 : ¥9.93000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.6V/µs | 3 MHz | - | 1 pA | 500 µV | 550µA (x2 Channels) | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,636 In Stock | 1 : ¥28.57000 Cut Tape (CT) 3,000 : ¥14.35876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | - | 900 kHz | 20 µA | 5 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.15675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 12V/µs | 23 MHz | - | 0.1 pA | 273 µV | 1.9mA | 70 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-UFDFN | 6-USON (1.5x1) |