Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥24.30000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 460V/µs | 130 MHz | 365 MHz | 6.5 µA | 95 µV | 3.3mA (x2 Channels) | 120 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
78 In Stock | 1 : ¥50.49000 Tube | Tube | Active | General Purpose | 2 | - | 2500V/µs | 400 MHz | - | 2 µA | 200 µV | 9mA (x2 Channels) | 70 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
0 In Stock Check Lead Time | 1 : ¥51.56000 Tube | - | Bulk Tube | Active | Current Feedback | 2 | Differential | 780V/µs | 1.9 GHz | 250 MHz | 5 µA | 1.5 mV | 1.7mA (x2 Channels) | 160 mA | 2.8 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |