BUF634AIDR

DigiKey Part Number
296-53619-2-ND - Tape & Reel (TR)
296-53619-1-ND - Cut Tape (CT)
296-53619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUF634AIDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BUF634AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
3750V/µs
-3db Bandwidth
210 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
36 mV
Current - Supply
8.5mA
Current - Output / Channel
250 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.28000¥31.28
10¥28.11200¥281.12
25¥26.57720¥664.43
100¥23.03300¥2,303.30
250¥21.85192¥5,462.98
500¥19.60752¥9,803.76
1,000¥16.53650¥16,536.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.70135¥39,253.38
5,000¥15.11108¥75,555.40
Manufacturers Standard Package