Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,904 In Stock | 1 : ¥47.86000 Cut Tape (CT) 1,000 : ¥25.30689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 20V/µs | 8 MHz | - | 25 pA | 100 µV | 2.2mA (x2 Channels) | 70 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
843 In Stock | 1 : ¥59.19000 Tube | - | Tube | Last Time Buy | Voltage Feedback | 1 | - | 100V/µs | - | 100 MHz | 3 µA | 500 µV | 8.5mA | 90 mA | 9 V | 32 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,185 In Stock | 1 : ¥69.87000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.15V/µs | 800 kHz | 800 kHz | 50 pA | 30 µV | 750µA | 15 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,822 In Stock | 1 : ¥146.79000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 35 MHz | - | 3 mV | 35mA | - | 10 V | 30 V | 0°C ~ 70°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 |