Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,732 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥8.28361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.006V/µs | 50 kHz | - | 0.5 pA | 500 µV | 7µA (x2 Channels) | 40 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-UFBGA, WLCSP | 8-WLCSP (1.42x1.42) | ||
831 In Stock 1,540 Factory | 1 : ¥21.76000 Strip | - | Strip | Active | Instrumentation | 1 | Rail-to-Rail | 0.08V/µs | - | 28 kHz | 10 pA | 1 µV | 65µA | - | 1.7 V | 3.6 V | -40°C ~ 125°C | Surface Mount | 9-XFBGA, WLBGA | 9-WLP (1.26x1.23) |