Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,128 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥2.08880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 2V/µs | 5 MHz | 100 nA | 150 µV | 1.7mA (x2 Channels) | 100 mA | 4 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,065 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥4.59752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 7V/µs | 10 MHz | 1 pA | 3 mV | 1mA | 25 mA | 2.4 V | 6 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |