Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
872 In Stock | 1 : ¥89.82000 Cut Tape (CT) 250 : ¥64.13796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 2800V/µs | - | 560 MHz | 2.5 µA | 500 µV | 9.6mA | 80 mA | 3 V | 11 V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) | ||
16,675 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.87357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 0.5 pA | 1 mV | 45µA | 10 mA | 2.1 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,047 In Stock | 1 : ¥71.43000 Tube | - | Tube | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 280V/µs | 720 MHz | 400 MHz | 1.4 µA | 100 µV | 4.25mA (x2 Channels) | 100 mA | 2.5 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |