Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,118 In Stock | 1 : ¥47.45000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,950 In Stock | 1 : ¥22.74000 Cut Tape (CT) 1,000 : ¥11.16960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 11.5V/µs | 17 MHz | 0.1 pA | 10 µV | 1.15mA | 66 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN |