Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,412 In Stock | 1 : ¥29.64000 Cut Tape (CT) 3,000 : ¥14.88810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 8V/µs | - | 1.1 MHz | 35 µA | 3 µV | 2.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
212 In Stock | 1 : ¥98.44000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.85V/µs | 1.05 MHz | - | 350 pA | 15 µV | 165µA (x2 Channels) | 40 mA | 3 V | 50 V | -55°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |