Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,135 In Stock | 1 : ¥48.52000 Tube | - | Tube | Active | General Purpose | 1 | - | 15V/µs | 3 MHz | - | 20 pA | 1 mV | 7mA | 200 mA | 8 V | 60 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,944 In Stock | 1 : ¥55.01000 Cut Tape (CT) 2,500 : ¥30.03160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 3V/µs | - | 1 MHz | - | 50 µV | 1.5mA | 20 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,383 In Stock | 1 : ¥136.53000 Cut Tape (CT) 500 : ¥94.27434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
662 In Stock | 1 : ¥136.53000 Tube | - | Tube | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
400 In Stock | 1 : ¥199.09000 Tube | - | Tube | Active | Power | 1 | - | 10V/µs | 1.6 MHz | - | 4 pA | 2 mV | 20mA | 10 A | 20 V | 70 V | -25°C ~ 85°C | Through Hole | TO-220-11 (Formed Leads) | TO-220-11 | ||
678 In Stock | 1 : ¥209.10000 Tube | - | Tube | Active | Power | 1 | - | 9V/µs | 900 kHz | - | 100 nA | 1 mV | 26mA | 10 A | 8 V | 60 V | -40°C ~ 85°C | Through Hole | TO-220-11 (Formed Leads) | TO-220-11 | ||
6,679 In Stock | 1 : ¥62.56000 Cut Tape (CT) 1,000 : ¥35.48524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Rail-to-Rail | 3V/µs | 3.5 MHz | - | 0.25 pA | 70 µV | 200µA (x2 Channels) | 12 mA | 5 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
700 Marketplace | Unavailable | - | Bulk | Active | Power | 1 | - | - | - | - | 100 nA | 2 mV | 6mA | 1 A | 36 V | 36 V | -20°C ~ 75°C | Through Hole | 5-SSIP | TP-5H |