Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,020 In Stock | 1 : ¥32.02000 Tube | - | Tube | Active | General Purpose | 1 | Single-Ended | 0.8V/µs | 1 MHz | - | 500 pA | 20 µV | 790µA | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,083 In Stock | 1 : ¥47.45000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,423 In Stock | 1 : ¥85.96000 Cut Tape (CT) 2,500 : ¥46.95539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.8V/µs | 1 MHz | - | 500 pA | 10 µV | 790µA (x2 Channels) | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,663 In Stock | 1 : ¥95.56000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.8V/µs | 1 MHz | - | 4 nA | 20 µV | - | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,046 In Stock | 1 : ¥99.58000 Cut Tape (CT) 2,500 : ¥60.69939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 4V/µs | - | 1.3 MHz | 2 nA | 10 µV | 700µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,202 In Stock | 1 : ¥160.26000 Cut Tape (CT) 250 : ¥118.29408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
587 In Stock | 1 : ¥34.65000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.8V/µs | 1 MHz | - | 500 pA | 20 µV | 790µA | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,137 In Stock | 1 : ¥86.04000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 70V/µs | 215 MHz | - | 5 µA | 50 µV | 3.3mA (x4 Channels) | 30 mA | 3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |