Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,715 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.97357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 25V/µs | 50 MHz | - | 0.2 pA | 100 µV | 4.6mA | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,645 In Stock | 1 : ¥61.98000 Cut Tape (CT) 2,000 : ¥33.85713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 40V/µs | 17 MHz | - | 10 pA | 2 mV | 39mA | 1.5 A | 7 V | 24 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | 20-HSOIC | ||
2,720 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥4.79422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Push-Pull | 24V/µs | 50 MHz | 10 MHz | 3 pA | 100 µV | 900µA | 60 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |