Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,545 In Stock | 1 : ¥85.96000 Cut Tape (CT) 3,000 : ¥46.95538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | 70 pA | 2 µV | 17µA | 5 mA | 1.8 V | 5.5 V | -55°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,287 In Stock | 1 : ¥95.97000 Cut Tape (CT) 1,000 : ¥60.76553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4V/µs | 4.25 MHz | 80 nA | 100 µV | - | 10 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |