Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,779 In Stock | 1 : ¥53.61000 Tube | - | Tube | Active | J-FET | 1 | - | 140V/µs | 26 MHz | 46 MHz | 15 pA | 1 mV | 6.5mA | 50 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,638 In Stock | 1 : ¥114.61000 Tube | - | Tube | Active | J-FET | 4 | Rail-to-Rail | 2V/µs | 2 MHz | 2 MHz | 4 pA | 500 µV | 560µA (x4 Channels) | 12 mA | 3 V | 30 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥40.97000 Cut Tape (CT) 2,500 : ¥19.87288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 4100V/µs | 200 MHz | 220 MHz | 2.7 µA | 200 µV | 6.5mA | 118 mA | 5.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |