Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
958 In Stock | 1 : ¥82.67000 Cut Tape (CT) 1,500 : ¥46.90316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | Rail-to-Rail | 23V/µs | 8 MHz | 15.5 MHz | 2 pA | 40 µV | 715µA (x4 Channels) | 20 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
112 In Stock | 1 : ¥73.97000 Tube | - | Tube | Last Time Buy | General Purpose | 4 | Rail-to-Rail | 7V/µs | 30 MHz | - | 10 nA | 50 µV | 245µA (x4 Channels) | 40 mA | 1.8 V | 5.25 V | -40°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP |