Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,905 In Stock | 1 : ¥43.27000 Strip | - | Strip | Active | Instrumentation | 1 | Rail-to-Rail | 0.011V/µs | 23 kHz | 1 pA | 2.5 mV | 30µA | 55 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 11-WFBGA, WLCSP | 11-WLCSP (1.57x2.04) | ||
1,824 In Stock | 1 : ¥19.54000 Cut Tape (CT) 3,000 : ¥8.95525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 17V/µs | 61 MHz | 3 µA | 270 µV | 2.6mA | 130 mA | 3 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) |