Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,511 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥3.20171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.3V/µs | 2.8 MHz | 1 pA | 700 µV | 230µA | 22 mA | 2.7 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
94,816 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥4.51523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.003V/µs | 14 kHz | 1 pA | 3 mV | 600nA | 20 mA | 1.4 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,924 In Stock | 1 : ¥45.73000 Cut Tape (CT) 1,000 : ¥24.14515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | 100 µV | - | 15 mA | 2 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
22,375 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.52891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.2V/µs | 1 MHz | 1 pA | 600 µV | 1.13mA | 72 mA | 1.8 V | 10 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |