OPA2196IDGKR | |
---|---|
DigiKey Part Number | 296-47083-2-ND - Tape & Reel (TR) 296-47083-1-ND - Cut Tape (CT) 296-47083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2196IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2196IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥17.93000 | ¥179.30 |
25 | ¥15.44120 | ¥386.03 |
100 | ¥12.64150 | ¥1,264.15 |
250 | ¥11.27928 | ¥2,819.82 |
500 | ¥10.44764 | ¥5,223.82 |
1,000 | ¥9.75637 | ¥9,756.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.01890 | ¥22,547.25 |
5,000 | ¥8.56989 | ¥42,849.45 |
7,500 | ¥8.34357 | ¥62,576.77 |