Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
CMOSDifferential
Number of Circuits
14
Output Type
Differential, Rail-to-RailRail-to-Rail
Slew Rate
0.013V/µs45V/µs
Gain Bandwidth Product
95 kHz180 MHz
Current - Input Bias
1 pA75 nA
Voltage - Input Offset
75 µV500 µV
Current - Supply
15µA (x4 Channels)1mA
Voltage - Supply Span (Min)
1.8 V2.8 V
Voltage - Supply Span (Max)
5 V5.25 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-DFN (3x3)14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LTC6362IDD#TRPBF
IC OPAMP DIFF 1 CIRCUIT 8DFN
Analog Devices Inc.
4,473
In Stock
1 : ¥45.48000
Cut Tape (CT)
2,500 : ¥22.82844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Differential
1
Differential, Rail-to-Rail
45V/µs
180 MHz
34 MHz
75 nA
75 µV
1mA
-
2.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
14-TSSOP
AD8508ARUZ
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
790
In Stock
1 : ¥33.41000
Tube
-
Tube
Active
CMOS
4
Rail-to-Rail
0.013V/µs
95 kHz
-
1 pA
500 µV
15µA (x4 Channels)
45 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.