Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
779 In Stock | 1 : ¥55.09000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 0.4V/µs | 1.5 MHz | - | 10 pA | 1 µV | 850µA (x2 Channels) | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 550 : ¥15.09976 Tube | - | Tube | Active | General Purpose | 2 | - | 13V/µs | 4.5 MHz | 200 kHz | 1 pA | 300 µV | 3.5mA (x5 Channels) | 30 mA | 4 V | 44 V | -55°C ~ 125°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |