Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,436 In Stock | 1 : ¥23.97000 Cut Tape (CT) 3,000 : ¥10.97019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 12V/µs | 24 MHz | - | 0.2 pA | 23 µV | 1.7mA | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
11,875 In Stock | 1 : ¥32.10000 Cut Tape (CT) 2,500 : ¥16.10120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.05V/µs | - | 150 kHz | - | 80 µV | 60µA | 15 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,973 In Stock | 1 : ¥13.30000 Cut Tape (CT) 4,000 : ¥6.07279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.04V/µs | 120 kHz | - | 1 pA | 800 µV | 10.5µA | 63 mA | 1.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MiniSO |