Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,563 In Stock | 1 : ¥71.26000 Cut Tape (CT) 1,000 : ¥40.41063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 2V/µs | - | 825 kHz | 500 pA | 60 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,016 In Stock | 1 : ¥86.53000 Cut Tape (CT) 2,500 : ¥47.26798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 10 µV | 3.7mA (x4 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3,416 In Stock | 1 : ¥95.56000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.8V/µs | 1 MHz | - | 4 nA | 20 µV | - | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,154 In Stock | 1 : ¥51.97000 Cut Tape (CT) 1,000 : ¥27.43594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | - | 100 kHz | 600 nA | 600 µV | 11.7mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
0 In Stock Check Lead Time | 1 : ¥258.44000 Tube | Tube | Active | General Purpose | 1 | - | 55V/µs | 16 MHz | - | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |