Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,972 In Stock | 1 : ¥14.78000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 7V/µs | 10 MHz | 1 pA | 500 µV | 1mA (x2 Channels) | 30 mA | 2.5 V | 5.5 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,284 In Stock | 1 : ¥30.29000 Cut Tape (CT) 2,500 : ¥15.20794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.6V/µs | 6.4 MHz | 1.3 nA | 150 µV | 550µA (x2 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |