Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252 In Stock | 1 : ¥66.66000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 3.3 MHz | 2 nA | 55 µV | 325µA (x2 Channels) | 32 mA | 3 V | 50 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
21,301 In Stock 5,000 Factory | 1 : ¥15.19000 Cut Tape (CT) 2,500 : ¥6.96093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 10 MHz | 50 pA | 850 µV | 1.2mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,755 In Stock | 1 : ¥15.35000 Cut Tape (CT) 3,000 : ¥7.01867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 105V/µs | 50 MHz | 300 nA | 400 µV | 700µA | 45 mA | 2.7 V | 12.6 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |