AD8411AWBRZ

DigiKey Part Number
505-AD8411AWBRZ-ND
Manufacturer
Manufacturer Product Number
AD8411AWBRZ
Description
HIGH BW CURR SENSE FOR 48V/12V D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
10V/µs
-3db Bandwidth
2.7 MHz
Current - Input Bias
178 µA
Voltage - Input Offset
200 µV
Current - Supply
7.8mA
Voltage - Supply Span (Min)
2.9 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.98000¥28.98
10¥26.04900¥260.49
98¥21.34224¥2,091.54
294¥20.24816¥5,952.96
588¥18.16857¥10,683.12
1,078¥15.32292¥16,518.11
2,548¥14.55674¥37,090.57
5,096¥14.00949¥71,392.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.