Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,624 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥2.54504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA (x2 Channels) | 20 mA | 1.8 V | 6 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
16,055 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥3.11972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA (x4 Channels) | 20 mA | 1.8 V | 6 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
13,317 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥8.61942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 375V/µs | - | 105 MHz | 2.2 µA | 600 µV | 2.9mA | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,062 In Stock | 1 : ¥21.35000 Cut Tape (CT) 1,000 : ¥10.47226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 11.5V/µs | 17 MHz | - | 0.1 pA | 10 µV | 1.15mA | 66 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
8,633 In Stock | 1 : ¥22.82000 Cut Tape (CT) 500 : ¥14.31510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.0013V/µs | 3 kHz | - | 40 pA | 185 µV | 1.25µA | 9 mA | 1.6 V | 16 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
7,199 In Stock | 1 : ¥30.79000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.0055V/µs | 3 kHz | - | 7 pA | 100 µV | 1.25µA (x2 Channels) | 9 mA | 1.6 V | 16 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |