Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,643 In Stock | 1 : ¥23.97000 Cut Tape (CT) 10,000 : ¥10.15758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 12V/µs | 24 MHz | 0.2 pA | 23 µV | 1.7mA | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
15,881 In Stock | 1 : ¥34.73000 Cut Tape (CT) 250 : ¥24.23732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 12V/µs | 24 MHz | 0.2 pA | 23 µV | 1.7mA | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
4,720 In Stock | 1 : ¥52.30000 Cut Tape (CT) 2,500 : ¥28.56559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1.5 MHz | 30 pA | 0.5 µV | 900µA | - | 4.75 V | 60 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |