Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,097 In Stock | 1 : ¥30.79000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1.5 MHz | - | 30 pA | 0.5 µV | 900µA | - | 4.75 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,487 In Stock | 1 : ¥31.03000 Cut Tape (CT) 1,000 : ¥16.39145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5.9V/µs | 15 MHz | - | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,425 In Stock | 1 : ¥30.79000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1.5 MHz | - | 30 pA | 0.5 µV | 900µA | - | 4.75 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥53.14279 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 1 | - | 11V/µs | - | 3.1 MHz | 100 pA | 10 µV | 2.75mA | 55 mA | 4.75 V | 35 V | -40°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |