Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,606 In Stock | 1 : ¥20.77000 Cut Tape (CT) 250 : ¥14.09572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 460V/µs | 135 MHz | 365 MHz | 6.5 µA | 74 µV | 3.3mA | 120 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
3,746 In Stock | 1 : ¥24.71000 Cut Tape (CT) 250 : ¥17.24720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 30 pA | 0.25 µV | 1.9mA | 60 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,459 In Stock | 1 : ¥46.88000 Cut Tape (CT) 3,000 : ¥17.05906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1800V/µs | 300 MHz | 500 MHz | 3 µA | 1 mV | 5.5mA | 190 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,535 In Stock 74,472 Marketplace | 1 : ¥48.60000 Cut Tape (CT) 3,000 : ¥24.07376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Feedback | 1 | - | 950V/µs | 3.9 GHz | - | 19 µA | 100 µV | 18.1mA | 100 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
541 In Stock | 1 : ¥56.32000 Cut Tape (CT) 500 : ¥28.90454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 500V/µs | 890 MHz | 730 MHz | 16 µA | 20 µV | 16mA | 140 mA | 2.8 V | 11.75 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
784 In Stock 8,771 Marketplace | 1 : ¥63.54000 Cut Tape (CT) 250 : ¥45.36016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Differential | 1 | Differential, Rail-to-Rail | 1500V/µs | 850 MHz | 620 MHz | 10 µA | 450 µV | 10.1mA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
2,884 In Stock | 1 : ¥63.95000 Cut Tape (CT) 500 : ¥34.13482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 500V/µs | 890 MHz | 730 MHz | 16 µA | 20 µV | 16mA | 140 mA | 2.8 V | 11.75 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
5,818 In Stock | 1 : ¥64.36000 Cut Tape (CT) 1,500 : ¥36.49138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 2800V/µs | 410 MHz | 850 MHz | 2 µA | 2 mV | 5mA | 50 mA | 4.5 V | 10.5 V | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
6,799 In Stock | 1 : ¥15.52000 Cut Tape (CT) 250 : ¥10.80472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 500V/µs | 130 MHz | 260 MHz | 100 nA | 1 mV | 1.1mA | 40 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 |