Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeVoltage Feedback
Number of Circuits
12
Slew Rate
2.4V/µs170V/µs
Gain Bandwidth Product
3.2 MHz50 MHz
Current - Input Bias
2 nA1.4 µA
Voltage - Input Offset
1.3 mV1.8 mV
Current - Supply
465µA4.8mA (x2 Channels)
Current - Output / Channel
45 mA65 mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
12 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP8-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCS20071SN2T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
17,245
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥2.10664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.4V/µs
3.2 MHz
-
2 nA
1.3 mV
465µA
65 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
8 MSOP
AD8092ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
1,075
In Stock
1 : ¥27.26000
Tube
-
Tube
Active
Voltage Feedback
2
Rail-to-Rail
170V/µs
50 MHz
110 MHz
1.4 µA
1.8 mV
4.8mA (x2 Channels)
45 mA
3 V
12 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.