Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,746 In Stock | 1 : ¥34.32000 Cut Tape (CT) 3,000 : ¥17.20403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 63V/µs | 125 MHz | 700 nA | 1.6 mV | 1.4mA (x2 Channels) | 170 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
676 In Stock | 1 : ¥36.94000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 63V/µs | 125 MHz | 700 nA | 1.6 mV | 1.4mA (x2 Channels) | 170 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |