Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,427 In Stock | 1 : ¥132.01000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.13V/µs | 400 kHz | 10 nA | 200 µV | 370µA (x4 Channels) | 75 mA | 1.8 V | 30 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
235 In Stock | 1 : ¥18.31000 Tube | - | Tube | Active | General Purpose | 3 | Rail-to-Rail | 32V/µs | 60 MHz | 6 pA | 1.8 mV | 6mA (x3 Channels) | 90 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |