OPA567AIRHGT | |
---|---|
DigiKey Part Number | 296-18697-2-ND - Tape & Reel (TR) 296-18697-1-ND - Cut Tape (CT) 296-18697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA567AIRHGT |
Description | IC OPAMP GP 1 CIRCUIT 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 12-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA567AIRHGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 2.4 A | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥48.61000 | ¥486.10 |
25 | ¥45.95200 | ¥1,148.80 |
100 | ¥39.82490 | ¥3,982.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.78252 | ¥9,445.63 |
500 | ¥33.90206 | ¥16,951.03 |
1,250 | ¥28.59212 | ¥35,740.15 |
2,500 | ¥27.16253 | ¥67,906.32 |