Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,476 In Stock | 1 : ¥15.35000 Cut Tape (CT) 3,000 : ¥7.04106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | - | 0.2 pA | 5 µV | 760µA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
2,462 In Stock | 1 : ¥107.47000 Cut Tape (CT) 1,500 : ¥68.04417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 870V/µs | 410 MHz | 1.05 GHz | 2 pA | 400 µV | 19mA (x2 Channels) | 40 mA | 5 V | 10 V | -40°C ~ 105°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | |||
1,008 In Stock | 1 : ¥68.88000 Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 0.05V/µs | 750 kHz | - | 0.2 pA | 10 µV | 55µA (x4 Channels) | 25 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) |