Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
714 In Stock | 1 : ¥29.88000 Tube | Tube | Active | CMOS | 4 | Rail-to-Rail | 6V/µs | 8.4 MHz | 0.2 pA | 80 µV | 750µA (x4 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
2,400 In Stock | 1 : ¥30.29000 Cut Tape (CT) 2,500 : ¥15.21894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 6V/µs | 8.4 MHz | 0.2 pA | 80 µV | 750µA (x4 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,368 In Stock | 1 : ¥23.73000 Cut Tape (CT) 250 : ¥16.08628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 8.4 MHz | 0.2 pA | 80 µV | 750µA | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
440 In Stock | 1 : ¥23.73000 Tube | Tube | Active | CMOS | 4 | Rail-to-Rail | 6V/µs | 8.4 MHz | 0.2 pA | 1.3 mV | 750µA (x4 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
6,379 In Stock | 1 : ¥29.88000 Cut Tape (CT) 1,000 : ¥15.78778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 6V/µs | 8.4 MHz | 0.2 pA | 80 µV | 750µA (x4 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |