Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
DifferentialVoltage Feedback
Number of Circuits
12
Output Type
Differential, Rail-to-RailRail-to-Rail
Slew Rate
120V/µs800V/µs
-3db Bandwidth
230 MHz410 MHz
Current - Input Bias
2.25 µA4 µA
Voltage - Input Offset
28 µV150 µV
Current - Supply
3mA (x2 Channels)24.5mA
Current - Output / Channel
80 mA100 mA
Voltage - Supply Span (Min)
3 V4.5 V
Voltage - Supply Span (Max)
10 V12 V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC EP Top View
AD8139ARDZ-REEL
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,736
In Stock
1 : ¥62.64000
Cut Tape (CT)
2,500 : ¥52.54087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential, Rail-to-Rail
800V/µs
-
410 MHz
2.25 µA
150 µV
24.5mA
100 mA
4.5 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 MSOP
ADA4896-2ARMZ-R7
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
10,431
In Stock
1 : ¥82.10000
Cut Tape (CT)
1,000 : ¥46.56566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
120V/µs
90 MHz
230 MHz
4 µA
28 µV
3mA (x2 Channels)
80 mA
3 V
10 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.