Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,493 In Stock | 1 : ¥42.44000 Cut Tape (CT) 500 : ¥26.56562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 0.24V/µs | 1.3 MHz | 5 nA | 100 µV | 20µA (x2 Channels) | 10 mA | 1.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) | ||
580 In Stock | 1 : ¥9.44000 Cut Tape (CT) 250 : ¥6.16820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | 0.2 pA | 500 µV | 50µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock | 2,500 : ¥21.28448 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 0.24V/µs | 1.3 MHz | 5 nA | 100 µV | 20µA (x2 Channels) | 10 mA | 1.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) |