Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,146 In Stock | 1 : ¥55.66000 Cut Tape (CT) 3,000 : ¥30.39703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 41V/µs | 50 MHz | 1 pA | 90 µV | 17.5mA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
9,703 In Stock | 1 : ¥59.03000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 70V/µs | 215 MHz | 5 µA | 350 µV | 3.3mA (x2 Channels) | 30 mA | 3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |