Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock | 1 : ¥139.98000 Bulk | - | Bulk | Active | General Purpose | 1 | - | 0.5V/µs | 1.5 MHz | - | 80 nA | 1 mV | 1.7mA | 25 mA | 10 V | 44 V | -55°C ~ 125°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
602 In Stock | 1 : ¥175.85000 Tube | - | Tube | Active | J-FET | 4 | - | 20V/µs | - | 4 MHz | 10 pA | 300 µV | 10mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |