Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,889 In Stock | 1 : ¥17.73000 Cut Tape (CT) 3,000 : ¥8.11569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | 200 pA | 8 µV | 21µA | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-UFBGA, DSBGA | 5-DSBGA (1.12x0.82) | ||
22,244 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.82092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 0.006V/µs | 50 kHz | 500 nA | 500 µV | 9µA | 40 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (0.91x1.39) |