Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,259 In Stock | 1 : ¥29.64000 Cut Tape (CT) 2,500 : ¥14.88812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 250 kHz | 5 µA | 100 µV | 75µA | 4.5 V | 76 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,565 In Stock 1,200 Factory | 1 : ¥35.71000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 250 kHz | 5 µA | 100 µV | 75µA | 4.5 V | 76 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
11,905 In Stock | 1 : ¥19.21000 Cut Tape (CT) 250 : ¥13.39316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | 270 kHz | 6.3 µA | 80 µV | 88µA | 4.5 V | 76 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |